Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1040-470-R
Order Code2075592RL
Product RangeDR1040 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1040-470-R
Order Code2075592RL
Product RangeDR1040 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeDR1040 Series
Inductor Case / Package-
DC Resistance Max0.128ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height4mm
Alternatives for DR1040-470-R
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR1040 Series
DC Resistance Max
0.128ohm
Product Length
10.5mm
Product Height
4mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001