Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1040-330-R
Order Code2075591
Product RangeDR1040 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1040-330-R
Order Code2075591
Product RangeDR1040 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Power Inductor Case10.5mm x 10.3mm x 4mm
Product RangeDR1040 Series
Inductor Case / Package-
DC Resistance Max0.093ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height4mm
Alternatives for DR1040-330-R
1 Product Found
Product Overview
The DR1040 series surface-mount low-profile Power Inductor with ferrite core. It is suitable for point of load power supplies, battery chargers, video cards and ADSL line cards.
- Frequency range up to 1MHz
- -40 to 125°C Operating temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 10.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.45A
Product Range
DR1040 Series
DC Resistance Max
0.093ohm
Product Length
10.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225