Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1030-8R2-R
Order Code2145106
Product RangeDR1030 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1030-8R2-R
Order Code2145106
Product RangeDR1030 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.54A
Product RangeDR1030 Series
Power Inductor Case10.5mm x 10.3mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0341ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height3mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
DR1030 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.54A
Power Inductor Case
10.5mm x 10.3mm x 3mm
DC Resistance Max
0.0341ohm
Product Length
10.5mm
Product Height
3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001