Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-6125TD1-5-R.
Order Code3052272
Product RangeBrick 6125TD
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-6125TD1-5-R.
Order Code3052272
Product RangeBrick 6125TD
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC60VDC
Fuse Case Style2410 [6125 Metric]
Product RangeBrick 6125TD
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Alternatives for TR1-6125TD1-5-R.
2 Products Found
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
60VDC
Product Range
Brick 6125TD
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001