Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-60
Order Code1199006
Product RangeSC Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £44.590 |
| 5+ | £43.480 |
| 10+ | £42.360 |
| 25+ | £40.140 |
| 50+ | £37.900 |
| 100+ | £35.670 |
| 250+ | £33.450 |
Price for:Each
Minimum: 1
Multiple: 1
£44.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-60
Order Code1199006
Product RangeSC Series
Technical Datasheet
Product RangeSC Series
Fuse Current60A
Voltage Rating VAC480V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 57.2mm
Fuse Size Imperial0.41" x 2.25"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
SC Series
Voltage Rating VAC
480V
Fuse Size Metric
10.3mm x 57.2mm
Blow Characteristic
Time Delay
Fuse Current
60A
Voltage Rating VDC
300V
Fuse Size Imperial
0.41" x 2.25"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103