Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-1
Order Code1123100
Product RangeS501
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS501-1
Order Code1123100
Product RangeS501
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeS501
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (17-Dec-2014)
Alternatives for S501-1
3 Products Found
Product Overview
Applications
Safety, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
S501
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00111