Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS12066V100.
Order Code3052250RL
Product RangePolyTron PTS1206
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS12066V100.
Order Code3052250RL
Product RangePolyTron PTS1206
Technical Datasheet
Product RangePolyTron PTS1206
Voltage Rating6VDC
Holding Current1A
Trip Current1.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
PolyTron PTS1206
Holding Current
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
6VDC
Trip Current
1.8A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001