Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS120630V012.
Order Code3052244
Product RangePolyTron PTS1206
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS120630V012.
Order Code3052244
Product RangePolyTron PTS1206
Technical Datasheet
Product RangePolyTron PTS1206
Voltage Rating30VDC
Holding Current120mA
Trip Current290mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Alternatives for PTS120630V012.
2 Products Found
Technical Specifications
Product Range
PolyTron PTS1206
Holding Current
120mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
290mA
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001