Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS120616V025.
Order Code3052240RL
Product RangePolyTron PTS1206
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTS120616V025.
Order Code3052240RL
Product RangePolyTron PTS1206
Technical Datasheet
Product RangePolyTron PTS1206
Voltage Rating16VDC
Holding Current250mA
Trip Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for PTS120616V025.
2 Products Found
Technical Specifications
Product Range
PolyTron PTS1206
Holding Current
250mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001