Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRSE683F3470B2G
Order Code4133711
Product RangeNRSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | £0.183 |
Price for:Each
Minimum: 2000
Multiple: 2000
£366.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRSE683F3470B2G
Order Code4133711
Product RangeNRSE Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)6.8kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingFree Hanging
Product RangeNRSE Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3470K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length35mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
Product Range
NRSE Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
Resistance (25°C)
6.8kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
3470K
NTC Case Size
-
Probe Material
-
Lead Length
35mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029