Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-150SP
Order Code4391263
Product RangeLPJ Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPJ-150SP
Order Code4391263
Product RangeLPJ Series
Technical Datasheet
Product RangeLPJ Series
Fuse Current150A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric41.3mm x 146.1mm
Fuse Size Imperial1.63" x 5.75"
Blow CharacteristicTime Delay
SVHCLead
Technical Specifications
Product Range
LPJ Series
Voltage Rating VAC
600VAC
Fuse Size Metric
41.3mm x 146.1mm
Blow Characteristic
Time Delay
Fuse Current
150A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1.63" x 5.75"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288
Product traceability