Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHMX-111
Order Code4172853
Product RangeHMX Series
Technical Datasheet
22 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £4.190 |
5+ | £3.920 |
10+ | £3.680 |
20+ | £3.570 |
50+ | £3.460 |
Price for:Each
Minimum: 1
Multiple: 1
£4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHMX-111
Order Code4172853
Product RangeHMX Series
Technical Datasheet
Fuse Holder TypePanel Mount Fuse Holder
Fuse Current200A
Fuse Size Held-
Holder TerminalsBolt Down
No. of Fuses-
Product RangeHMX Series
Voltage Rating VAC100V
Voltage Rating VDC100V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Panel Mount Fuse Holder
Fuse Size Held
-
No. of Fuses
-
Voltage Rating VAC
100V
SVHC
To Be Advised
Fuse Current
200A
Holder Terminals
Bolt Down
Product Range
HMX Series
Voltage Rating VDC
100V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027