Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A4020V2-100-R
Order Code3269881RL
Product RangeHCM1A4020V2 Series
Technical Datasheet
1,730 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
50+ | £0.741 |
250+ | £0.685 |
500+ | £0.637 |
1500+ | £0.424 |
3000+ | £0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
£77.60 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A4020V2-100-R
Order Code3269881RL
Product RangeHCM1A4020V2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeHCM1A4020V2 Series
Inductor Case / Package-
Power Inductor Case4.4mm x 4.2mm x 1.8mm
DC Resistance Max0.281ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.2mm
Product Height1.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCM1A4020V2 Series
Power Inductor Case
4.4mm x 4.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
To Be Advised
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
DC Resistance Max
0.281ohm
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01