Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-R47-R
Order Code3269880
Product RangeHCM1A2213V2 Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-R47-R
Order Code3269880
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)66A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Product RangeHCM1A2213V2 Series
Inductor Case / Package-
Power Inductor Case22.48mm x 22mm x 13mm
DC Resistance Max500µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HCM1A2213V2 Series
Power Inductor Case
22.48mm x 22mm x 13mm
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
To Be Advised
RMS Current (Irms)
66A
Saturation Current (Isat)
100A
Inductor Case / Package
-
DC Resistance Max
500µohm
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01