Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1307V2-1R0-R
Order Code3269858
Product RangeHCM1A1307V2 Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1307V2-1R0-R
Order Code3269858
Product RangeHCM1A1307V2 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeHCM1A1307V2 Series
Inductor Case / Package-
Power Inductor Case13.45mm x 12.6mm x 6.5mm
DC Resistance Max1750µohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCM1A1307V2 Series
Power Inductor Case
13.45mm x 12.6mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
To Be Advised
RMS Current (Irms)
28A
Saturation Current (Isat)
34A
Inductor Case / Package
-
DC Resistance Max
1750µohm
Product Length
13.45mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01