Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305-1R0-R
Order Code2750464
Product RangeHCM1A1305 Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305-1R0-R
Order Code2750464
Product RangeHCM1A1305 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeHCM1A1305 Series
Inductor Case / Package-
DC Resistance Max2420µohm
Inductance Tolerance± 20%
Product Length13.3mm
Product Width12.2mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCM1A1305 Series
DC Resistance Max
2420µohm
Product Length
13.3mm
Product Height
5mm
RMS Current (Irms)
22A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003