Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | £45.520 |
25+ | £41.950 |
50+ | £39.320 |
100+ | £37.180 |
250+ | £33.840 |
Price for:Each
Minimum: 10
Multiple: 10
£455.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFRS-R-10
Order Code1198804
Technical Datasheet
Fuse Current10A
Voltage Rating VAC600VAC
Voltage Rating VDC250VDC
Fuse Size Metric20.6mm x 127mm
Fuse Size Imperial13/16" x 5"
Blow CharacteristicTime Delay
Technical Specifications
Fuse Current
10A
Voltage Rating VDC
250VDC
Fuse Size Imperial
13/16" x 5"
Voltage Rating VAC
600VAC
Fuse Size Metric
20.6mm x 127mm
Blow Characteristic
Time Delay
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844
Product traceability