Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoESD63
Order Code1615089
Product RangeESD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoESD63
Order Code1615089
Product RangeESD
Technical Datasheet
Product RangeESD
Fuse Current63A
HRC Fuse Case StyleBlade Tag
Voltage Rating VDC250VDC
Voltage Rating VAC415VAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ESD series HRC Fuse Link with offset blade tags. It can be fitted into the SAFELOC fuse holders and into the CAMLOC distribution fuse board system.
- 2 to 63A Fuse current
Applications
Safety, Industrial
Technical Specifications
Product Range
ESD
HRC Fuse Case Style
Blade Tag
Voltage Rating VAC
415VAC
Fuse Current
63A
Voltage Rating VDC
250VDC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08