Print Page
BK-S520-V-12-5-R
FUSE, AXIALLEAD, FAST ACTING, 12.5A/250V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-S520-V-12-5-R
Order Code3665561
Product RangeS520 Series
Technical Datasheet
413 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £3.530 |
10+ | £3.320 |
25+ | £2.910 |
50+ | £2.550 |
100+ | £2.440 |
250+ | £2.330 |
500+ | £2.140 |
1000+ | £2.060 |
Price for:Each
Minimum: 1
Multiple: 1
£3.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK-S520-V-12-5-R
Order Code3665561
Product RangeS520 Series
Technical Datasheet
Fuse Current12.5A
Voltage Rating VAC250V
Product RangeS520 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
12.5A
Product Range
S520 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
1.5kA
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002322
Product traceability