Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V3225-220-R
Order Code3437233RL
Product RangeACE1V3225 Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V3225-220-R
Order Code3437233RL
Product RangeACE1V3225 Series
Technical Datasheet
DC Current Rating250mA
Inductance22µH
Product RangeACE1V3225 Series
Impedance1kohm
Common Mode Filter Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
250mA
Product Range
ACE1V3225 Series
Common Mode Filter Case
1210 [3225 Metric]
Product Length
3.2mm
Product Height
2.5mm
SVHC
To Be Advised
Inductance
22µH
Impedance
1kohm
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01