Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No10LCT
Order Code1202309
Technical Datasheet
Product Range-
Fuse Current10A
Voltage Rating VDC150VDC
Voltage Rating VAC240VAC
Product Overview
Applications
Safety, Power Management
Technical Specifications
Product Range
-
Voltage Rating VDC
150VDC
Fuse Current
10A
Voltage Rating VAC
240VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005