Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPCB-2-1/2-R
Order Code1123058
Technical Datasheet
Fuse Current2.5A
Voltage Rating VAC250VAC
Product Range-
Voltage Rating VDC450VDC
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC5.9kA
SVHCNo SVHC (17-Dec-2014)
Alternatives for PCB-2-1/2-R
2 Products Found
Technical Specifications
Fuse Current
2.5A
Product Range
-
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
250VAC
Voltage Rating VDC
450VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
5.9kA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001