Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA1104-1R0-R
Order Code2750445RL
Product RangeHCMA1104 Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA1104-1R0-R
Order Code2750445RL
Product RangeHCMA1104 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeHCMA1104 Series
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCMA1104 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
18A
Saturation Current (Isat)
28A
DC Resistance Max
3300µohm
Product Length
11.1mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003