Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-4R7-R
Order Code2750435
Product RangeHCMA0503 Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-4R7-R
Order Code2750435
Product RangeHCMA0503 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeHCMA0503 Series
Power Inductor Case5.15mm x 5.1mm x 3mm
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HCMA0503 Series
DC Resistance Max
0.06ohm
Product Length
5.15mm
Product Height
3mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.5A
Power Inductor Case
5.15mm x 5.1mm x 3mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000573