Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1104-4R7-R
Order Code2750461RL
Product RangeHCM1A1104 Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1104-4R7-R
Order Code2750461RL
Product RangeHCM1A1104 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeHCM1A1104 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HCM1A1104 Series
DC Resistance Max
0.018ohm
Product Length
11.1mm
Product Height
4mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003