Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0805-4R7-R
Order Code2750457
Product RangeHCM1A0805 Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0805-4R7-R
Order Code2750457
Product RangeHCM1A0805 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeHCM1A0805 Series
Power Inductor Case8.1mm x 8mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8mm
Product Height5.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HCM1A0805 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
RMS Current (Irms)
5.7A
Saturation Current (Isat)
10A
Power Inductor Case
8.1mm x 8mm x 5.4mm
DC Resistance Max
0.02ohm
Product Length
8.1mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003