Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ABC-6-R
Order Code1838844
Product RangeABC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.780 |
10+ | £2.690 |
25+ | £2.530 |
50+ | £2.460 |
100+ | £2.410 |
Price for:Each
Minimum: 1
Multiple: 1
£2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ABC-6-R
Order Code1838844
Product RangeABC
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeABC
Breaking Capacity Current AC200A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Automotive, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
6A
Fuse Size Metric
6.3mm x 32mm
Product Range
ABC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for BK/ABC-6-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002