Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerEASY
Manufacturer Part NoELC-USB
Order Code1812624
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Cable Length - Imperial-
Cable Length - Metric-
Jacket Colour-
Product Range-
Product Overview
The ELC-USB is a two standard communication and configuration Interface Cable.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Metric
-
Product Range
-
Cable Length - Imperial
-
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
