Print Page
Product Overview
The K96-902.81/2GRY is a grey (RAL 7012) lens Euro-style single SPNO LED Switch with momentary action. It is suitable for use with the 96 series pushbutton switches and indicators.
- 1 Recess for LED
Applications
Industrial
Technical Specifications
Accessory Type
Lens
Product Range
96 Series
For Use With
96 Series Pushbutton Switches and Indicators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268