Print Page
Product Information
ManufacturerEAO
Manufacturer Part NoK84-603.RG
Order Code1755878
Product Range84 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range84 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current Max100mA
Pushbutton Actuator StyleRound
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourRed
Alternatives for K84-603.RG
2 Products Found
Product Overview
The 84 series Pushbutton Switch, modular system which consisting of lenses, actuator elements, switching units and a variety of means of connection and mounting. The front protection IP67 ensures that the illuminated pushbuttons are suited for industrial use. The IP40 version is available for reduced protection.
- Flat lenses are available in various colours
- Snap-action blade switching system
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
Red
Product Range
84 Series
Contact Configuration
SPST-NO
Contact Current Max
100mA
Contact Voltage AC Nom
42V
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17