Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEAO
Manufacturer Part No95-414.000
Order Code3648770
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max50mA
Contact Voltage AC Max-
For Use WithEAO 95 Series Pushbutton Switches
Contact Voltage DC Max48V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Terminals
-
Contact Current Max
50mA
For Use With
EAO 95 Series Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
48V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003