Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 890-.000-K0+200-4000-00 is an Indicator Actuator with square-shaped black plastic bezel and 2.8 x 0.5mm solder terminals.
- Raised design
- T5.5 Lamp socket
- IP40 Protection rating (front)
Applications
Signalling
Technical Specifications
Lamp Base Type
-
Current Rating
6A
Lens Shape
-
Mounting Hole Dia
16.2mm
Supply Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0879