Print Page
Product Information
ManufacturerEAO
Manufacturer Part No84-5040.0020
Order Code1838972
Product Range84 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-Off
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range84 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 84-5040.0020
1 Product Found
Product Overview
The 84-5040.0020 is an Emergency-stop Switch Unit with foolproof protection. It makes slow switch element and used for twist to unlock clockwise.
- DPST Contact Configuration
- Position Indication Ring Black
- Plastic Lens Material
- Opaque Lens Optics
- 2.8 x 0.5mm Plug-in Terminal
- Gold-plated Contact
- IP65 Protection Rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
84 Series
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023