Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.520 |
Price for:Each
Minimum: 1
Multiple: 1
£5.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No70-220.6S
Order Code4702006
Product Range70 Series
Technical Datasheet
Switch TerminalsThrough Hole
No. of Poles1 Pole
Contact Current Max100mA
Contact Voltage AC Max-
For Use WithEAO 70 Series Illuminated Pushbutton Switches
Contact Voltage DC Max42V
Product Range70 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Through Hole
Contact Current Max
100mA
For Use With
EAO 70 Series Illuminated Pushbutton Switches
Product Range
70 Series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
42V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001