Print Page
Product Information
ManufacturerEAO
Manufacturer Part No18-157.035
Order Code2163627
Product Range18 Series
Technical Datasheet
Product Range18 Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter8mm
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Contact Current AC Max0
Contact Voltage VAC42V
Switch TerminalsSolder Lug
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
18 Series
Panel Cutout Diameter
8mm
Pushbutton Actuator Style
Square
Contact Voltage VAC
42V
Contact Current DC Max
100mA
IP Rating
IP40
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current AC Max
0
Switch Terminals
Solder Lug
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814