Print Page
Product Overview
- Protective cover
- Ø16.2mm mounting cut-out
- Plastic material, IP40 IP front protection type
- Dimension is 24 x 23.5mm
- Hinged, with means for sealing
- Front panel thickness reduced by 2mm
Notes
Hinged, with means for sealing, front panel thickness reduced by 2mm.
Technical Specifications
For Use With
EAO 01 Series Pushbutton Switches & Indicators
SVHC
No SVHC (10-Jun-2022)
Product Range
01 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002