Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSI 8032-20 19" 2HE LCD
Order Code1639688
Product RangeEA-PSI 8000 2U Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSI 8032-20 19" 2HE LCD
Order Code1639688
Product RangeEA-PSI 8000 2U Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max20A
Power Rating640W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty2 Years
Product RangeEA-PSI 8000 2U Series
Plug TypeEU, UK
SVHCTo Be Advised
Alternatives for EA-PSI 8032-20 19" 2HE LCD
2 Products Found
Product Overview
- Test Report Included (USB Stick)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
640W
Supply Voltage Max
264VAC
Product Range
EA-PSI 8000 2U Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
32V
Output Current Max
20A
Supply Voltage Min
90VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6