Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 8500-90 3U
Order Code1830440
Product RangeEA-PS 8000 3U Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 8500-90 3U
Order Code1830440
Product RangeEA-PS 8000 3U Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max500V
Output Current Min0A
Output Current Max90A
Power Rating15kW
Supply Voltage Min340VAC
Supply Voltage Max460VAC
Manufacturer Warranty2 Years
Product RangeEA-PS 8000 3U Series
Plug TypeEU, UK
SVHCTo Be Advised
Alternatives for EA-PS 8500-90 3U
2 Products Found
Product Overview
- Test Report Included (USB Stick)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
15kW
Supply Voltage Max
460VAC
Product Range
EA-PS 8000 3U Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
500V
Output Current Max
90A
Supply Voltage Min
340VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):32.5