Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 81000-30 3U
Order Code1830441
Product RangeEA-PS 8000 3U Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 81000-30 3U
Order Code1830441
Product RangeEA-PS 8000 3U Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max1kV
Output Current Min0A
Output Current Max30A
Power Rating10kW
Supply Voltage Min340VAC
Supply Voltage Max460VAC
Manufacturer Warranty2 Years
Product RangeEA-PS 8000 3U Series
Plug TypeEU, UK
SVHCTo Be Advised
Alternatives for EA-PS 81000-30 3U
2 Products Found
Product Overview
The EA-PS 81000-30 3U is a 30A/1000V 10000W Euro, UK-plug 1-channel adjustable DC Laboratory Power Supply with 19-inch rack housing. This power supply features high efficiency up to 95.5%, auto-ranging output stage, overvoltage protection and over-temperature protection, status indication via LEDs, redundancy, remote sense with automatic detection, temperature controlled fans for cooling, microprocessor controlled, extensibility and pre-setting of output values.
- 4 Digit display for voltage and current
- U/I/P Auto ranging characteristic curve
- Simple manual controls human interface
- Status indication via LEDs
- 0 to 50°C Operating temperature range
- Test Report Included (USB Stick)
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
10kW
Supply Voltage Max
460VAC
Product Range
EA-PS 8000 3U Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
1kV
Output Current Max
30A
Supply Voltage Min
340VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):26.5