Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 9160-300 WC
Order Code1886302
Product RangeEA-EL 9000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 9160-300 WC
Order Code1886302
Product RangeEA-EL 9000 Series
Technical Datasheet
Product RangeEA-EL 9000 Series
Power Rating7.2kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max160V
Operating Current Max300A
Manufacturer Warranty2 Years
SVHCTo Be Advised
Technical Specifications
Product Range
EA-EL 9000 Series
DC Load Type
Programmable
Operating Voltage Max
160V
Manufacturer Warranty
2 Years
Power Rating
7.2kW
Operating Voltage Min
0V
Operating Current Max
300A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):39