Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoULV4F2GSS3P1
Order Code4359855
Product RangeULV4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 105+ | £11.160 |
Price for:Each
Minimum: 105
Multiple: 105
£1,171.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV4F2GSS3P1
Order Code4359855
Product RangeULV4 Series
Technical Datasheet
Product RangeULV4 Series
Panel Cutout Diameter19mm
Contact ConfigurationDPDT-DB
Switch OperationOn-On
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen, Yellow
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
ULV4F2GSS3P1 is a ULV4 series anti-vandal switch. Applications/markets include commercial appliances, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.
- 19mm diameter panel cutout
- Electrical rating: 3A, 125/250V AC
- Electrical life: 50,000 cycles
- Contact resistance: 50mohm max at 1A, 12V DC
- Insulation resistance: 1,000Mohm min at 500V DC
- Dielectric strength: 2,000V AC for 1 minute
- Operating/storage temperature: -20°C to 55°C
- Moisture protection: IP67, agency approvals: cURus
- Flat actuator, solder lug terminal
- 2P ON-ON function, stainless steel body/actuator, silver contact
Technical Specifications
Product Range
ULV4 Series
Contact Configuration
DPDT-DB
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
On-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green, Yellow
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001