Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL6275BA2PQTY
Order Code4359181
Product RangeTL6275 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1040+ | £2.820 | 
Price for:Each
Minimum: 1040
Multiple: 1040
£2,932.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6275BA2PQTY
Order Code4359181
Product RangeTL6275 Series
Technical Datasheet
Product RangeTL6275 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)8mm x 8mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
TL6275BA2PQTY is a TL6275 series tact SPST switch with standard housing suitable for use in audio / visual, computer peripherals, consumer electronics, instrumentation, security devices and medical equipment.
- 100,000 cycle life expectancy
- Multiple cap and illumination option
- Capable to withstand a typical water wash
- 50mA at 12VDC contact rating
- 100mohm initial contact resistance
- 100Mohm min insulation resistance
- Clear 9.05 actuator, through hole PCB pin termination, silver contact material
- 250Vrms dielectric strength
- Translucent high 6.0 square Cap and yellow LED colour
- Operating temperature range from -25°C to 70°C
Technical Specifications
Product Range
TL6275 Series
Switch Mounting
Through Hole
Actuating Force
350gf
Switch Dimensions (L x W)
8mm x 8mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722