Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3305CF260QG.
Order Code2830828
Product RangeTL3305 Series
Technical Datasheet
2,002 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.226 |
| 10+ | £0.201 |
| 25+ | £0.190 |
| 50+ | £0.182 |
| 100+ | £0.173 |
| 250+ | £0.162 |
| 500+ | £0.154 |
Price for:Each
Minimum: 1
Multiple: 1
£0.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3305CF260QG.
Order Code2830828
Product RangeTL3305 Series
Technical Datasheet
Product RangeTL3305 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.5mm x 4.5mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
TL3305 Series
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
4.5mm x 4.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091