Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | £1.010 |
Price for:Each
Minimum: 10000
Multiple: 10000
£10,100.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1100FF160R
Order Code4821177
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
TL1100FF160R is a TL1100 series through hole tactile switch. Typical applications/markets include telecommunications, consumer electronics, audio/visual, medical, testing/instrumentation, computer/servers/peripherals.
- Reliable dome contact technology, strong tactile/audible feedback
- Contact rating: 50mA at 12V DC
- Life expectancy: 100,000 cycles
- Dielectric strength: 250V AC, travel: 0.3 typical
- Polyester housing/actuator/cover, silver plated copper alloy terminal
- Operating temperature: -20°C to 70°C
- 12mm actuator
- Gold contact material
- Operating force: 160gf
- Insulation resistance: 100Mohm min
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
