Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL1014BF160QG
Order Code1633005
Product RangeTL1014 Series
Technical Datasheet
10,071 In Stock
13,200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.729 |
| 25+ | £0.598 |
| 50+ | £0.570 |
| 100+ | £0.542 |
| 250+ | £0.509 |
| 500+ | £0.486 |
| 1000+ | £0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1014BF160QG
Order Code1633005
Product RangeTL1014 Series
Technical Datasheet
Product RangeTL1014 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.4mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
TL1014 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.4mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000199