Print Page
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £27.740 |
5+ | £26.650 |
10+ | £25.550 |
25+ | £24.570 |
50+ | £23.470 |
100+ | £22.740 |
250+ | £21.520 |
Price for:Each
Minimum: 1
Multiple: 1
£27.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPZ4M2CNNW150.
Order Code3817613
Product RangePZ Series
Technical Datasheet
Product RangePZ Series
Panel Cutout Diameter19mm
Contact Configuration-
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded with Connector
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
PZ Series
Contact Configuration
-
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
1A
IP Rating
IP68
Switch Terminals
Wire Leaded with Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512
Product traceability