Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPV2H240BB.
Order Code2830803
Product RangePV2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
40+ | £5.330 |
100+ | £5.230 |
250+ | £5.080 |
Price for:Each
Minimum: 40
Multiple: 40
£213.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV2H240BB.
Order Code2830803
Product RangePV2 Series
Technical Datasheet
Product RangePV2 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
PV2 Series
Contact Configuration
SPST-NO DM
Pushbutton Actuator Style
Round Raised Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010161
Product traceability