Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoMR1000BWA
Order Code4359209
Product RangeMR1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | £2.790 |
Price for:Each
Minimum: 1000
Multiple: 1000
£2,790.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoMR1000BWA
Order Code4359209
Product RangeMR1000 Series
Technical Datasheet
Product RangeMR1000 Series
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage DC Nom10V
External Height73mm
External Width11mm
External Depth-mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MR1000 Series
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
10V
External Width
11mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST-NO
Contact Current Max
500mA
External Height
73mm
External Depth
-mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128