Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDYNEX
Manufacturer Part NoDIM200WKS12-A000
Order Code8228043
Technical Datasheet
IGBT ConfigurationChopper
Continuous Collector Current200A
Collector Emitter Saturation Voltage2.7V
Continuous Collector Current200A
Power Dissipation1.39kW
Collector Emitter Voltage Max1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IGBT Configuration
Chopper
Collector Emitter Saturation Voltage
2.7V
Power Dissipation
1.39kW
Operating Temperature Max
150°C
IGBT Termination
Screw
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Continuous Collector Current
200A
Continuous Collector Current
200A
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
Module
IGBT Technology
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27