Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No45012
Order Code216215
Also Known AsS0720520, GTIN UPC EAN: 05411313450126
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDYMO
Manufacturer Part No45012
Order Code216215
Also Known AsS0720520, GTIN UPC EAN: 05411313450126
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7m
Tape Width12mm
Tape Material-
Label Tape ColourRed on Transparent
For Use WithDymo LabelManager & LabelPoint Systems
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 45012 is a D1 Standard Label for use with home and office organization. Created specifically for user LabelManager™ and LabelWriterr® Duo label makers, DYMO D1 labels offer the performance and variety you need for most labelling jobs. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass. It features easy-peel backing for trouble-free application.
- Versatile and durable
- Thermal transfer printing technology - No ink or toner required
- Remove labels without leaving adhesive residue
- Adheres to most clean, flat surfaces including plastic, paper, metal, wood and glass
Applications
Commercial, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Colour
Red on Transparent
Product Range
-
Tape Length
7m
Tape Material
-
For Use With
Dymo LabelManager & LabelPoint Systems
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112